PDP SEO Portlet

6248N

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6248N
Secondary Manufacturer Part#: 86K9914
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
241.3 CFM
6.83
Ball Bearing
51 mm
172 mm
Circular
55 dBA
Terminals
17 W
6200N Series
3400 RPM
180 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$161.8