PDP SEO Portlet

6248N/2

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6248N/2
Secondary Manufacturer Part#: 6248N/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics.
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected.
  • Mounting from either face using four 4.3 mm holes.
  • Impeller of fiberglass reinforced plastic PA.Metal fan housing
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 flat pins 3 x 0.5mm, Housing with ground lug for screw M4 X 8 (TORX)
  • CFM @0: 241.3

Technical Attributes

Find Similar Parts

Description Value
241.3 CFM
6.83
Ball Bearing
51 mm
172 mm
Circular
55 dBA
Terminals
17 W
6200N Series
3400 RPM
180 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$125.01429
50+
$107.39189
150+
$90.1404
500+
$89.6805
1000+
$89.2206