PDP SEO Portlet

624/2HH

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 33 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 624/2HH
Secondary Manufacturer Part#: 624/2HH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Motor with very low structure-borne noise.
  • Innovative impeller with winglets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 85 g.
  • 60 x 60 x 25 mm

Technical Attributes

Find Similar Parts

Description Value
33 CFM
0.93
Ball Bearing
150 mA
25 mm
60 mm
Square
IP20
43 dBA
3 Lead Wires, Tachometer
3.6 W
620 Series
8200 RPM
125 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$34.6
50+
$30.21622
150+
$24.02632
500+
$22.37625
1000+
$22.2615