PDP SEO Portlet

624/2H3P

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 39.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 624/2H3P
Secondary Manufacturer Part#: 624/2H3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Motor with very low structure-borne noise.
  • Inno vative impeller with wing lets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 85 g
  • 60 x 60 x 25 mm
  • Air flow cfm: 39.4

Technical Attributes

Find Similar Parts

Description Value
39.4 CFM
1.11
Ball Bearing
235 mA
25 mm
60 mm
Square
48 dBA
4 Lead Wires, PWM Control, Tachometer
5.6 W
620 Series
9700 RPM
200 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$43.64286
50+
$37.5
150+
$29.23684
500+
$26.29487
1000+
$25.6375