PDP SEO Portlet

622NR

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 23.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 622NR
Secondary Manufacturer Part#: 622NR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Motor with very low structure-borne noise.
  • Innovative impeller with winglets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 85 g.
  • 60 x 60 x 25 mm

Technical Attributes

Find Similar Parts

Description Value
23.6 CFM
0.67
Ball Bearing
160 mA
25 mm
60 mm
Square
IP20
35 dBA
2 Lead Wires
1.9 W
620 Series
6100 RPM
88 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$33.47143
50+
$29.22973
150+
$23.22368
500+
$21.6255
1000+
$21.5146