PDP SEO Portlet

622N

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 23.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 622N
Secondary Manufacturer Part#: 622N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Motor with very low structure-borne noise.
  • Inno vative impeller with wing lets for low noise.
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 85 g
  • 60 x 60 x 25 mm
  • Air flow cfm: 23.5

Technical Attributes

Find Similar Parts

Description Value
23.5 CFM
0.67
Ball Bearing
25 mm
60 mm
Square
IP20
35 dBA
2 Lead Wires
1.9 W
620 Series
6100 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$37.84286
50+
$29.52703
150+
$23.03947
500+
$20.73077
1000+
$20.2125