PDP SEO Portlet

622L

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 12.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 622L
Secondary Manufacturer Part#: 622L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Clockwise, looking towards rotor
  • Connection: Via single wires AWG 22, TR 64
  • Very low-noise motor

Technical Attributes

Find Similar Parts

Description Value
12.4 CFM
0.5
Ball Bearing
42 mA
25 mm
60 mm
Square
29 dBA
2 Lead Wires
1 W
620 Series
4550 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.27143
50+
$27.33784
150+
$21.73684
500+
$19.55128
1000+
$19.0625