PDP SEO Portlet

622H

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 27.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 622H
Secondary Manufacturer Part#: 622H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Motor with very low structure-borne noise
  • Innovative impeller with winglets for low noise
  • Control inputs, alarm and speed signals
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 85 g
  • Nominal Speed -6850 RPM

Technical Attributes

Find Similar Parts

Description Value
27.1 CFM
0.77
Ball Bearing
155 mA
25 mm
60 mm
Square
IP20
39 dBA
2 Lead Wires
2.3 W
620 Series
6850 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$32.85714
50+
$28.74324
150+
$22.88158
500+
$20.57692
1000+
$20.0625