PDP SEO Portlet

6224NTDA

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 120.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6224NTDA
Secondary Manufacturer Part#: 6224NTDA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity and block-ing; electronic motor current limit ation in the start-up phase when rotor is blocked
  • Metal fan housing, impeller of fiber-glass reinforced plastic PA
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 flat pins 3 x 0.5 mm. Housing with ground lug for screw M4 x 8 (TORX)
  • UL, CSA, VDE approvals on some models
  • Mounting from either face using two 4.3 mm holes
  • Power Consumption-18 Watt

Technical Attributes

Find Similar Parts

Description Value
120.7 CFM
3.41
Ball Bearing
51 mm
172 mm
Circular
35 dBA
3 Lead Wires, Analog Control Input
8.5 W
6200N Series
5100 RPM
350 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$204.9474
50+
$203.90175
150+
$202.8561
500+
$201.81045
1000+
$200.7648