PDP SEO Portlet

6224NH

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 282.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6224NH
Secondary Manufacturer Part#: 6224NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity and blocking; electronic motor current limitation in the start-up phase when rotor is blocked.
  • Metal fan housing, impeller of fiberglass reinforced plastic PA.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 flat pins 3 x 0.5 mm. Housing with ground lug for screw M4 x 8 (TORX).
  • Mounting from either face using two 4.3 mm holes.
  • CFM @0: 283

Technical Attributes

Find Similar Parts

Description Value
282.5 CFM
8
Ball Bearing
51 mm
172 mm
Circular
61 dBA
Terminals
26 W
6200N Series
4000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$123.48523
64+
$110.41223
160+
$94.0706
512+
$93.5857
1024+
$93.1008