PDP SEO Portlet

6224N

DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 6224N
Secondary Manufacturer Part#: 04M4755
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor.
  • Fully integrated commutation electronics.
  • With electronic protection against reverse polarity and blocking; electronic motor current limitation in the start-up phase when rotor is blocked.
  • Metal fan housing, impeller of fiberglass reinforced plastic PA.
  • Air exhaust over struts. Rotational direction CCW looking at rotor.
  • Electrical connection via 2 flat pins 3 x 0.5 mm. Housing with ground lug for screw M4 x 8 (TORX).
  • Mounting from either face using two 4.3 mm holes.
  • CFM @0: 241

Technical Attributes

Find Similar Parts

Description Value
241.3 CFM
6.84
Ball Bearing
710 mA
51 mm
172 mm
Circular
55 dBA
Terminals
18 W
6200N Series
3400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$140.58
5+
$137.64
10+
$134.69
25+
$128.8
50+
$122.91
100+
$117.02