PDP SEO Portlet

618N/2N

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 618N/2N
Secondary Manufacturer Part#: 618N/2N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24.72
0.7
Ball
60 mm
35 dBA
Lead Wire
2.1000 W
5.1 RPM
56 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$66.87143
50+
$52.21622
150+
$40.75
500+
$36.69231
1000+
$35.775