614NML
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 14.7 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 614NML
Secondary Manufacturer Part#: 614NML
- RoHS 10 Compliant
- Tariff Charges
- Ball bearings and sleeve bearings available
- Some models suitable for use at high ambient temperatures up to 85 °C
- Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation clockwise, seen on rotor
- Mass: 66 g
- Nominal Speed-3000 RPM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.7 CFM | ||
| 0.42 | ||
| Ball Bearing | ||
| 40 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP20 | ||
| 19 dBA | ||
| 2 Lead Wires | ||
| 1 W | ||
| 600N Series | ||
| 3000 RPM | ||
| 24 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |