PDP SEO Portlet

614NL

DC Fan Ball Bearing 24V 0.9W 2500RPM 12.4CFM 16dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NL
Secondary Manufacturer Part#: 614NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 66 g
  • Nominal Speed-2500 RPM

Technical Attributes

Find Similar Parts

Description Value
12.4
0.351126666666667
Ball
60 mm
16 dB
Leads
0.9000 W
2.5 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.5
50+
$27.54054
150+
$21.94737
500+
$20.436
1000+
$20.3312