PDP SEO Portlet

614NHU

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 25.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NHU
Secondary Manufacturer Part#: 614NHU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 66 g
  • Nominal Speed-5600 RPM

Technical Attributes

Find Similar Parts

Description Value
25.3 CFM
0.716
Ball Bearing
25 mm
60 mm
Square
IP68
37 dBA
2 Lead Wires
2.1 W
600NU Series
5600 RPM
90 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$62.24286
50+
$54.45946
150+
$43.28947
500+
$40.0725
1000+
$39.867