PDP SEO Portlet

614NHHR

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 33 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NHHR
Secondary Manufacturer Part#: 52Y2588
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT
  • Fully in tegrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 66 g.
  • 60 x 60 x 25 mm

Technical Attributes

Find Similar Parts

Description Value
33 CFM
0.93
Ball Bearing
125 mA
25 mm
60 mm
Square
IP54
41 dBA
2 Lead Wires
2.9 W
600N Series
6850 RPM
134 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.62
5+
$41.65
10+
$40.68
25+
$38.74
50+
$36.8
100+
$34.86
250+
$32.92