PDP SEO Portlet

614NHH-119

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 33 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NHH-119
Secondary Manufacturer Part#: 614NHH-119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Direction of air flow: Exhaust over struts
  • Direction of rotation: Clockwise, seen on rotor
  • Connection: Via single wires AWG 22, TR 64
  • Mass: 66g
  • 60 x 60 x 25 mm
  • Air flow cfm: 33.0

Technical Attributes

Find Similar Parts

Description Value
33 CFM
0.93
Ball Bearing
120 mA
25 mm
60 mm
Square
IP20
41 dBA
2 Lead Wires
2.9 W
600N Series
6850 RPM
134 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$43.05714
50+
$33.62162
150+
$26.31579
500+
$23.64103
1000+
$23.05