PDP SEO Portlet

614NGM

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 20.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NGM
Secondary Manufacturer Part#: 614NGM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 66 g
  • Nominal Speed-4100 RPM

Technical Attributes

Find Similar Parts

Description Value
20.6 CFM
0.58
Sleeve Bearing
70 mA
25 mm
60 mm
Square
IP20
28 dBA
2 Lead Wires
1.7 W
600N Series
4100 RPM
47 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.22857
50+
$24.36486
150+
$19.0
500+
$17.05128
1000+
$16.625