PDP SEO Portlet

614N/2M

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 20.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614N/2M
Secondary Manufacturer Part#: 614N/2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and overloading
  • Mounting from either face using four 3.7 mm holes
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models
  • Sound Pressure Level: 35 dBA
  • Voltage Range: 18 to 28 V

Technical Attributes

Find Similar Parts

Description Value
20.6 CFM
0.58
Ball Bearing
25 mm
60 mm
Square
IP20
28 dBA
3 Lead Wires, Tachometer
1.3 W
600N Series
4100 RPM
47 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$39.48571
50+
$30.81081
150+
$24.03947
500+
$21.60256
1000+
$21.0625