614N/2HH-169
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 31.8 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31.8 CFM | ||
| 0.9 | ||
| Ball Bearing | ||
| 125 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP54 | ||
| 42 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 3 W | ||
| 600N Series | ||
| 6850 RPM | ||
| 134 Pa | ||
| 24 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8414596590 | 
| Schedule B: | 8414599080 | 
