PDP SEO Portlet

614N/2GHH

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 31.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614N/2GHH
Secondary Manufacturer Part#: 614N/2GHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT
  • Fully in tegrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 66 g.
  • 60 x 60 x 25 mm

Technical Attributes

Find Similar Parts

Description Value
31.8 CFM
0.9
Sleeve Bearing
150 mA
25 mm
60 mm
Square
IP54
42 dBA
3 Lead Wires, Tachometer
3.6 W
600N Series
6850 RPM
134 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$26.65714
50+
$23.25676
150+
$18.52632
500+
$16.66667
1000+
$16.25