PDP SEO Portlet

614JH

DC Axial Fan, 24 V, Square, 60 mm, 32 mm, Ball Bearing, 41.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614JH
Secondary Manufacturer Part#: 614JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Innovative impeller with winglets for low noise
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 100 g
  • Nominal Speed-11700 RPM

Technical Attributes

Find Similar Parts

Description Value
41.2 CFM
1.17
Ball Bearing
320 mA
32 mm
60 mm
Square
IP20
53 dBA
2 Lead Wires
7.7 W
600J Series
11700 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$73.47143
50+
$63.06757
150+
$49.22368
500+
$48.27225
1000+
$48.0247