614J/2HHPR-010
DC Axial Fan, 24 V, Square, 60 mm, 32 mm, Ball Bearing, 48.3 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 614J/2HHPR-010
Secondary Manufacturer Part#: 614J/2HHPR-010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48.3 CFM | ||
| 1.38 | ||
| Ball Bearing | ||
| 590 mA | ||
| 32 mm | ||
| 60 mm | ||
| Square | ||
| IP54 | ||
| 62 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 14.2 W | ||
| 600N Series | ||
| 15000 RPM | ||
| 570 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |