PDP SEO Portlet

614J/2H

DC Axial Fan, 24 V, Square, 60 mm, 32 mm, Ball Bearing, 41.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614J/2H
Secondary Manufacturer Part#: 614J/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
41.2 CFM
1.16
Ball Bearing
305 mA
32 mm
60 mm
Square
53 dBA
2 Lead Wires
7.7 W
600J Series
11700 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$77.2
50+
$66.33784
150+
$51.78947
500+
$46.61538
1000+
$45.45