PDP SEO Portlet

614F

DC Axial Fan, 24 V, Square, 60 mm, 15 mm, Sleeve Bearing, 17.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614F
Secondary Manufacturer Part#: 86K9895
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 30 g
  • Nominal Speed-3900 RPM

Technical Attributes

Find Similar Parts

Description Value
17.1 CFM
0.48
Sleeve Bearing
45 mA
15 mm
60 mm
Square
IP20
27 dBA
2 Lead Wires
1.1 W
600F Series
3900 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.68
5+
$27.09
10+
$26.5
25+
$25.33
50+
$24.15
100+
$22.98
250+
$21.81