PDP SEO Portlet

612NLE

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612NLE
Secondary Manufacturer Part#: 612NLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12.4
0.351126666666667
Ball
60 mm
16 dB
Leads
0.4000 W
2.5 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$23.40886
50+
$21.30059
150+
$17.16188
500+
$16.29885
1000+
$16.2144