612NHH
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 33 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 612NHH
Secondary Manufacturer Part#: 10R6588
- RoHS 10 Compliant
- Tariff Charges
25mm compact low profile fan with high air flow value and minimum noise level. The DC drive employs an electronically commutated external rotor motor with high efficiency.
Drive electronics is completely integrated into the fan hub.
- Electronic protection against reverse polarity, blocking and overloading.
- Extremely low EMI.
- Electrical connection via 3 leads AWG 24, TR 64.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 CFM | ||
| 0.94 | ||
| Ball Bearing | ||
| 250 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP20 | ||
| 43 dBA | ||
| 2 Lead Wires | ||
| 3 W | ||
| 600N Series | ||
| 6350 RPM | ||
| 113 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |