612NHH-118
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 33 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 612NHH-118
Secondary Manufacturer Part#: 612NHH-118
- RoHS 10 Compliant
- Tariff Charges
- Electronic protection against reversepolarity, blocking and overloading
- Extremely low EMI
- Electrical connection via 3 leads AWG24, TR 64.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 CFM | ||
| 0.93 | ||
| Ball Bearing | ||
| 240 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP20 | ||
| 41 dBA | ||
| 2 Lead Wires | ||
| 2.9 W | ||
| 600N Series | ||
| 6800 RPM | ||
| 134 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |