PDP SEO Portlet

612NGNI

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 24.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612NGNI
Secondary Manufacturer Part#: 612NGNI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT
  • Fully in tegrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 66 g.
  • 60 x 60 x 25 mm

Technical Attributes

Find Similar Parts

Description Value
24.1 CFM
0.68
Sleeve Bearing
200 mA
25 mm
60 mm
Square
IP20
35 dBA
2 Lead Wires
2.4 W
600N Series
5100 RPM
76 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$56.71429
50+
$44.25676
150+
$34.5
500+
$31.05128
1000+
$30.275