PDP SEO Portlet

612NGME

DC Fan Sintec-Sleeve Bearing 12V 1.2W 4100RPM 20.6CFM 28dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612NGME
Secondary Manufacturer Part#: 612NGME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 66 g
  • Nominal Speed-4100 RPM

Technical Attributes

Find Similar Parts

Description Value
20.6
0.583323333333333
Sintec-Sleeve
60 mm
28 dB
Leads
1.2000 W
4.1 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$25.92857
50+
$20.18919
150+
$15.78947
500+
$14.20513
1000+
$13.85