PDP SEO Portlet

612NGHH

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 33 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612NGHH
Secondary Manufacturer Part#: 612NGHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans
  • Plastic housing
  • Ideal for PC cooling
  • Molex connector fitted
  • Threaded inserts for easy mounting
  • Connection via lead 313mm (+/- 10mm)
  • Threaded brass inserts fitted on both sides
  • Blowing over struts
  • Protection IP20

Technical Attributes

Find Similar Parts

Description Value
33 CFM
0.83
Sleeve Bearing
300 mA
25 mm
60 mm
Square
43 dBA
2 Lead Wires
3.8 W
600NG Series
6350 RPM
113 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.22857
50+
$24.36486
150+
$19.0
500+
$17.05128
1000+
$16.625