PDP SEO Portlet

612NGH

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 27.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612NGH
Secondary Manufacturer Part#: 612NGH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans
  • Plastic housing
  • Ideal for PC cooling
  • Molex connector fitted
  • Threaded inserts for easy mounting
  • Connection via lead 313mm (+/- 10mm)
  • Threaded brass inserts fitted on both sides
  • Blowing over struts
  • Protection IP20

Technical Attributes

Find Similar Parts

Description Value
27.1 CFM
0.71
Sleeve Bearing
200 mA
25 mm
60 mm
Square
38 dBA
2 Lead Wires
2.6 W
600NG Series
5600 RPM
90 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$27.82587
50+
$22.59115
150+
$17.80298
500+
$16.5208
1000+
$16.4352