PDP SEO Portlet

612N/2ML

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612N/2ML
Secondary Manufacturer Part#: 612N/2ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14
0.396333333333333
Ball
25.4 mm
19 dBA
Lead Wire
0.8000 W
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$39.48571
50+
$33.42105
150+
$31.8108
500+
$31.6485
1000+
$31.4862