PDP SEO Portlet

612N/2ME

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612N/2ME
Secondary Manufacturer Part#: 612N/2ME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20.6
0.583333333333333
Ball
60 mm
28 dBA
Lead Wire
0.8000 W
4.1 RPM
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$27.64286
50+
$24.17568
100+
$23.53947
230+
$18.76923
450+
$18.3