612N/2H
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 25.3 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 612N/2H
Secondary Manufacturer Part#: 612N/2H
- RoHS 10 Compliant
- Tariff Charges
- DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
- With electronic protection against reverse polarity, blocking and overloading
- Mounting from either face using four 3.7 mm holes
- Fan of fiberglass reinforced plastic. PBTP housing, PA impeller
- Air exhaust over struts. Rotational direction CCW looking at rotor
- Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
- UL, CSA, VDE approvals on some models
- Sound Pressure Level: 35 dBA
- Voltage Range: 8 to 15 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.3 CFM | ||
| 0.72 | ||
| Ball Bearing | ||
| 175 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP20 | ||
| 37 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 1.8 W | ||
| 600N Series | ||
| 5600 RPM | ||
| 90 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |