PDP SEO Portlet

612N/2GN

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612N/2GN
Secondary Manufacturer Part#: 612N/2GN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23.54
0.666666666666667
Sleeve
25 mm
35 dBA
Lead Wire
2.0000 W
5.1 RPM
76 Pa
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$31.78571
50+
$24.81081
150+
$19.42105
500+
$18.252
1000+
$18.1584