PDP SEO Portlet

612N/2GML-096

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 14.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612N/2GML-096
Secondary Manufacturer Part#: 612N/2GML-096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and overloading
  • Mounting from either face using four 3.7 mm holes
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models
  • Sound Pressure Level: 19 dBA

Technical Attributes

Find Similar Parts

Description Value
14.7 CFM
0.41
Sleeve Bearing
70 mA
25 mm
60 mm
Square
IP54
19 dBA
3 Lead Wires, Tachometer
900 mW
600N Series
3000 RPM
24 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$33.9
50+
$26.41892
150+
$20.63158
500+
$18.55128
1000+
$18.0875