612N/2GH
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 27 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 612N/2GH
Secondary Manufacturer Part#: 612N/2GH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 CFM | ||
| 0.71 | ||
| Sleeve Bearing | ||
| 200 mA | ||
| 25 mm | ||
| 60 mm | ||
| Square | ||
| IP54 | ||
| 37 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 2.4 W | ||
| 600N Series | ||
| 5600 RPM | ||
| 90 Pa Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |