PDP SEO Portlet

612JH

DC Axial Fan, 12 V, Square, 60 mm, 32 mm, Ball Bearing, 41.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612JH
Secondary Manufacturer Part#: 612JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
  • Mounting from either face using four 3.7 mm holes
  • Fan of fiberglass reinforced plastic. PBTP housing, PA impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
41.2 CFM
1.17
Ball Bearing
32 mm
60 mm
Square
IP20
53 dBA
2 Lead Wires
7.7 W
600J Series
11700 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$66.78571
50+
$58.39189
150+
$46.43421
500+
$41.79487
1000+
$40.75