PDP SEO Portlet

612J/2H

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612J/2H
Secondary Manufacturer Part#: 612J/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
41.2
1.16666666666667
Ball
60 mm
53 dBA
Lead Wire
7.7000 W
11.7 RPM
13.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$76.7
50+
$65.87838
150+
$51.42105
500+
$46.26923
1000+
$45.1125