PDP SEO Portlet

612FL

DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 11.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612FL
Secondary Manufacturer Part#: 612FL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 30 g
  • Nominal Speed-2650 RPM

Technical Attributes

Find Similar Parts

Description Value
11.2 CFM
0.32
Sleeve Bearing
34 mA
15 mm
60 mm
Square
IP20
16 dBA
2 Lead Wires
400 mW
600F Series
2650 RPM
14 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$23.57143
50+
$20.18919
150+
$15.78947
500+
$14.20513
1000+
$13.85