PDP SEO Portlet

612F

DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 17.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612F
Secondary Manufacturer Part#: 612F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 30 g
  • 60 x 60 x 15 mm

Technical Attributes

Find Similar Parts

Description Value
17.1 CFM
0.48
Sleeve Bearing
83 mA
15 mm
60 mm
Square
IP20
27 dBA
2 Lead Wires
1 W
600F Series
3900 RPM
29 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$18.1
50+
$15.81081
150+
$12.61842
500+
$11.34615
1000+
$11.0625