PDP SEO Portlet

612F/2L-640

DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 8.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612F/2L-640
Secondary Manufacturer Part#: 612F/2L-640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • With electronic protection against reverse polarity. The fan only operates when the polarity is correct. Impedance-protected against locked rotor and overloading.
  • Fan of fibreglass reinforced plastic. PBT housing, PA impeller
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Nominal speed RPM: 2250
  • Fitted with 3 pin molex connector (22-01-2035)
  • Sensor signal for speed monitoring

Technical Attributes

Find Similar Parts

Description Value
8.8 CFM
0.25
Sleeve Bearing
15 mm
60 mm
Square
11 dBA
3 Lead Wires with Connector, Tachometer
280 mW
2250 RPM
9 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$31.04286
50+
$27.12162
150+
$21.60526
500+
$20.124
1000+
$20.0208