PDP SEO Portlet

612F/2H

DC Axial Fan, 12 V, Square, 60 mm, 15 mm, Sleeve Bearing, 19.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 612F/2H
Secondary Manufacturer Part#: 612F/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 30 g
  • Nominal Speed: 3900 RPM

Technical Attributes

Find Similar Parts

Description Value
19.4 CFM
0.55
Sleeve Bearing
118 mA
15 mm
60 mm
Square
IP20
37 dBA
3 Lead Wires, Tachometer
1.5 W
600F Series
4500 RPM
37 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$28.9
50+
$24.92235
150+
$24.78175
500+
$24.65531
1000+
$24.52888