PDP SEO Portlet

5656S

AC Axial Fan, 230 V, Square, 135 mm, 38 mm, Ball Bearing, 138 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5656S
Secondary Manufacturer Part#: 86K9877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Protected against overloading by thermal cut-out.
  • Metal fan housing and impeller.
  • Air exhaust over struts . Direction of rotation co unter-clockwise, seen on rotor.
  • Electrical connection via 2 flat plugs 2.8 x 0.5 mm.
  • Fan housing with grounding lug and screw M4 x 8 (TORX).
  • Mass: 800 g
  • 135 x 135 x 38 mm
  • Air flow cfm: 138.3

Technical Attributes

Find Similar Parts

Description Value
138 CFM
3.92
Ball Bearing
38 mm
135 mm
Square
IP20
46 dBA
230 V V
Terminals
30 W
5600 Series
2700 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$156.6
5+
$153.32
10+
$150.04
25+
$143.48
50+
$136.92
100+
$130.36