PDP SEO Portlet

55416.27070

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 55416.27070
Secondary Manufacturer Part#: 55416.27070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110
3.11483333333333
Sleeve
108.4 mm
49 dB
Terminals
46.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
1+
$109.41429
50+
$49.32432
150+
$41.4442
500+
$41.23275
1200+
$41.0213