PDP SEO Portlet

5318/2TDHP

DC Axial Fan, 48 V, Square, 140 mm, 51 mm, Ball Bearing, 241 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5318/2TDHP
Secondary Manufacturer Part#: 5318/2TDHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-phase fan drive with high degree of running smoothness
  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Standard with PWM control input and speed signal
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 20, TR 64. Bared and tin-plated
  • Air intake over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 900 g
  • Nominal Speed-6000 RPM

Technical Attributes

Find Similar Parts

Description Value
241 CFM
6.83
Ball Bearing
850 mA
51 mm
140 mm
Square
IP20
70 dBA
4 Lead Wires, PWM Control, Tachometer
42 W
5300TD Series
6000 RPM
675 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$210.71429
50+
$181.0
150+
$153.664
500+
$152.88
1000+
$152.096