5318/2TDH4P
DC Axial Fan, 48 V, Square, 140 mm, 51 mm, Ball Bearing, 394 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 394 CFM | ||
| 11.17 | ||
| Ball Bearing | ||
| 3 A | ||
| 51 mm | ||
| 140 mm | ||
| Square | ||
| IP20 | ||
| 79 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 149 W | ||
| 5300TD Series | ||
| 9200 RPM | ||
| 1.5 Pa | ||
| 48 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |