PDP SEO Portlet

5264NN

DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 127 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5264NN
Secondary Manufacturer Part#: 5264NN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
127 CFM
3.6
Ball Bearing
245 mA
38 mm
127 mm
Square
46 dBA
Terminals
5.9 W
5200N Series
3150 RPM
107 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$62.21429
50+
$53.43243
150+
$52.9788
500+
$52.7085
1000+
$52.4382