PDP SEO Portlet

5218NH

DC Axial Fan, 48 V, Square, 127 mm, 38 mm, Ball Bearing, 148 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 5218NH
Secondary Manufacturer Part#: 5218NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 310 g
  • Nominal Speed-3650 RPM
  • Voltage Range: 40 to 56 Vdc

Technical Attributes

Find Similar Parts

Description Value
148 CFM
4.2
Ball Bearing
200 mA
38 mm
127 mm
Square
IP20
51 dBA
2 Lead Wires
9.6 W
5200N Series
3650 RPM
145 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$85.45714
50+
$73.37838
150+
$57.26316
500+
$51.57692
1000+
$50.2875